Glenair M32139/03-G08SN technical specifications.
| Cable Type | Wire |
| Wire Size | 30AWG |
| Connector Type A | Nanominiature |
| Gender | PL |
| Contact Termination | Crimp |
Download the complete datasheet for Glenair M32139/03-G08SN to view detailed technical specifications.
No datasheet is available for this part.