Cable Assembly Insulated Wire 0.152m 30AWG Nanominiature 9 POS RCP Crimp Bulk
Glenair M32139/04-A04TC technical specifications.
| Cable Type | Insulated Wire |
| Wire Size | 30AWG |
| Connector Type A | Nanominiature |
| Gender | RCP |
| Contact Termination | Crimp |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Glenair M32139/04-A04TC to view detailed technical specifications.
No datasheet is available for this part.