D Nanominiature Connector, 51 Contact(s), Female, Crimp Terminal, Receptacle,
Glenair M32139/04-G11TN technical specifications.
| Termination Type | CRIMP |
| Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER |
| Total Number of Contacts | 51 |
| Contact Gender | FEMALE |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Glenair M32139/04-G11TN to view detailed technical specifications.
No datasheet is available for this part.