
D-subminiature connector, male, 9 contacts, straight orientation, with solder terminals. Features copper contacts with gold plating, rated for 3A current. Operates across a temperature range of -55°C to 150°C. This microminiature plug has a depth of 13.36mm, length of 19.94mm, and width of 10.57mm, designed for cable mounting. RoHS compliant.
Glenair M83513/01-AN technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 13.36mm |
| Gender | Male |
| Length | 19.94mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Series | M83513 |
| Termination | Solder |
| Width | 10.57mm |
| RoHS | Compliant |
Download the complete datasheet for Glenair M83513/01-AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
