
25-contact, male, straight, D-subminiature plug with solder termination. Features a robust aluminium shell and body, with copper contacts plated in gold for superior conductivity. Rated for 3A current and operates across a wide temperature range from -55°C to 150°C. This cable-mount connector offers a two-row configuration and is RoHS compliant.
Glenair M83513/01-DN technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 15.65mm |
| Gender | Male |
| Length | 30.01mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 25 |
| Number of Ports | 1 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Plating | Electroless Nickel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | M83513 |
| Shell Material | Aluminium |
| Shell Size | D |
| Termination | Solder |
| Width | 10.57mm |
| RoHS | Compliant |
Download the complete datasheet for Glenair M83513/01-DN to view detailed technical specifications.
No datasheet is available for this part.
