
37-position D-subminiature plug connector with straight orientation and two rows. Features male solder terminals with aluminum and copper contact material, plated with electroless nickel and gold. Rated for 3A current, operating temperature range of -55°C to 150°C, and a pitch of 2.54mm. Constructed with an aluminum shell and non-insulated design, suitable for cable and panel mounting.
Glenair M83513/01-FN technical specifications.
| Contact Material | Aluminium, Copper |
| Contact Plating | Electroless Nickel, Gold |
| Current Rating | 3A |
| Depth | 15.65mm |
| Gender | Male |
| Insulation | Non-Insulated |
| Length | 37.72mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Cable, Panel |
| Number of Contacts | 37 |
| Number of Ports | 1 |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | M83513 |
| Shell Material | Aluminium |
| Termination | Solder |
| Width | 10.57mm |
| RoHS | Compliant |
Download the complete datasheet for Glenair M83513/01-FN to view detailed technical specifications.
No datasheet is available for this part.
