This Glenair M83513/01-HP connector features 100 male contacts with a glass filled liquid crystal polymer insulator and a maximum operating temperature of 125 degrees Celsius. The connector has a termination type of solder and a plating thickness of 50 microns. It is rated for a maximum dielectric withstanding voltage of 600VAC and has a mating contact row spacing of 0.043 inches. The connector is designed for use in high-reliability applications and meets the requirements of the specified categories.
Glenair M83513/01-HP technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER |
| Total Number of Contacts | 100 |
| Contact Gender | MALE |
| Rated Current (Signal) | 3 |
| Dielectric Withstanding Voltage | 600VAC |
| Plating Thickness | 50u |
| Number Of Connectors | ONE |
| Mating Contact Row Spacing | 0.043 |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.