
9-contact, female D-subminiature receptacle with straight, solder termination. Features gold-plated bronze contacts, a 2.54mm pitch, and a 3A current rating. Operates within a -55°C to 150°C temperature range, with an electroless nickel-plated aluminum shell (size A). Designed for cable and panel mounting, offering a compact 10.9mm width, 19.94mm length, and 13.69mm depth. RoHS compliant.
Glenair M83513/02-AN technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 13.69mm |
| Gender | Female |
| Length | 19.94mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Cable, Panel |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Plating | Electroless Nickel |
| RoHS Compliant | Yes |
| Series | M83513 |
| Shell Material | Aluminium |
| Shell Size | A |
| Termination | Solder |
| Width | 10.9mm |
| RoHS | Compliant |
Download the complete datasheet for Glenair M83513/02-AN to view detailed technical specifications.
No datasheet is available for this part.
