
51-position, 2-row D-subminiature receptacle connector with straight, non-insulated, female configuration. Features aluminium body and shell, with aluminium and bronze contacts plated with electroless nickel and gold. Rated for 3A current and operating temperatures from -55°C to 150°C, with a 2.54mm pitch. Designed for cable and panel mounting with solder termination.
Glenair M83513/02-GN technical specifications.
| Body Material | Aluminium |
| Contact Material | Aluminium, Bronze |
| Contact Plating | Electroless Nickel, Gold |
| Current Rating | 3A |
| Depth | 15.98mm |
| Gender | Female |
| Insulation | Non-Insulated |
| Length | 36.45mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Cable, Panel |
| Number of Contacts | 51 |
| Number of Ports | 1 |
| Number of Positions | 51 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Plating | Nickel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | M83513 |
| Shell Material | Aluminium |
| Termination | Solder |
| Width | 10.9mm |
| RoHS | Compliant |
Download the complete datasheet for Glenair M83513/02-GN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
