
15-position, male cable assembly featuring a 2-row configuration. Contacts are constructed from aluminum with gold plating for reliable conductivity. The assembly utilizes a crimp termination method with hook-up wire and is housed in an aluminum shell, size B, with nickel plating. This RoHS compliant component measures 0.457 meters in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Glenair M83513/03-B03N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Aluminium |
| Contact Plating | Gold |
| Gender | Male |
| Length | 0.457m |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | M83513 |
| Shell Material | Aluminium |
| Shell Size | B |
| Termination | Crimp |
| Wire/Cable Type | Hook-up Wire |
| RoHS | Compliant |
Download the complete datasheet for Glenair M83513/03-B03N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.