This cable assembly features a 21-contact male crimp termination with a glass filled liquid crystal polymer insulator. It operates within a temperature range of -55C to 125C and has a rated current of 3A. The assembly is designed for high-voltage applications, with a dielectric withstanding voltage of 600VAC. The connectors are plated with a thickness of 50u and have a mating contact row spacing of 0.043 inches.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | CRIMP |
| Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER |
| Total Number of Contacts | 21 |
| Contact Gender | MALE |
| Rated Current (Signal) | 3 |
| Dielectric Withstanding Voltage | 600VAC |
| Plating Thickness | 50u |
| Number Of Connectors | ONE |
| Mating Contact Row Spacing | 0.043 |
| REACH | not_compliant |
| Military Spec | True |