The Glenair M83513/03-C14N is a cable assembly with 21 male contacts, a maximum operating temperature of 125 degrees Celsius, and a minimum operating temperature of -55 degrees Celsius. It features a crimp termination type and an insulator made of glass filled liquid crystal polymer. The assembly has a dielectric withstanding voltage of 600VAC and a plating thickness of 50 microns. It is designed for use in specialized applications and is compliant with general industry standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Glenair M83513/03-C14N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | CRIMP |
| Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER |
| Total Number of Contacts | 21 |
| Contact Gender | MALE |
| Rated Current (Signal) | 3 |
| Dielectric Withstanding Voltage | 600VAC |
| Plating Thickness | 50u |
| Number Of Connectors | ONE |
| Mating Contact Row Spacing | 0.043 |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Glenair M83513/03-C14N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.