
This Glenair M83513/03-D03N connector features a male gender with 25 positions and 2 rows, utilizing crimp termination and constructed with an aluminium shell and gold contact plating. It is compliant with RoHS regulations. The connector's dimensions and specifications are suitable for use in various applications.
Checking distributor stock and pricing after the page loads.
Glenair M83513/03-D03N technical specifications.
| Contact Material | Aluminium |
| Contact Plating | Gold |
| Gender | Male |
| Length | 0.457m |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | M83513 |
| Shell Material | Aluminium |
| Shell Size | D |
| Termination | Crimp |
| Wire/Cable Type | Hook-up Wire |
| RoHS | Compliant |