The Glenair M83513/03-D05N is a 25-contact crimp connector with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features a glass filled liquid crystal polymer insulator and a termination type of crimp. The connector has a rated current of 3A and a dielectric withstanding voltage of 600VAC. It is designed for use in specialized assemblies and is suitable for applications requiring high temperature and voltage ratings.
Checking distributor stock and pricing after the page loads.
Glenair M83513/03-D05N technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | CRIMP |
| Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER |
| Total Number of Contacts | 25 |
| Contact Gender | MALE |
| Rated Current (Signal) | 3 |
| Dielectric Withstanding Voltage | 600VAC |
| Plating Thickness | 50u |
| Number Of Connectors | ONE |
| Mating Contact Row Spacing | 0.043 |
| REACH | Compliant |
| Military Spec | True |