The M83513/03-E03N is a 31-contact male crimp connector with a glass filled liquid crystal polymer insulator and a termination type of crimp. It has a rated current of 3 and a dielectric withstanding voltage of 600VAC. The connector is designed to operate over a temperature range of -55 to 125°C. It features a plating thickness of 50u and a mating contact row spacing of 0.043 inches.
Checking distributor stock and pricing after the page loads.
Glenair M83513/03-E03N technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | CRIMP |
| Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER |
| Total Number of Contacts | 31 |
| Contact Gender | MALE |
| Rated Current (Signal) | 3 |
| Dielectric Withstanding Voltage | 600VAC |
| Plating Thickness | 50u |
| Number Of Connectors | ONE |
| Mating Contact Row Spacing | 0.043 |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | Compliant |
| Military Spec | True |