This Glenair M83513/03-F02C cable assembly features a 37-contact male crimp termination with a glass filled liquid crystal polymer insulator and a maximum operating temperature of 125°C. The assembly is rated for a dielectric withstanding voltage of 600VAC and a signal current of 3A. It has a plating thickness of 50 microns and a mating contact row spacing of 0.043 inches. The assembly is suitable for use in applications with operating temperatures between -55 and 125°C.
Glenair M83513/03-F02C technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | CRIMP |
| Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER |
| Total Number of Contacts | 37 |
| Contact Gender | MALE |
| Rated Current (Signal) | 3 |
| Dielectric Withstanding Voltage | 600VAC |
| Plating Thickness | 50u |
| Number Of Connectors | ONE |
| Mating Contact Row Spacing | 0.043 |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Glenair M83513/03-F02C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.