Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Glenair M83513/03-F03N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Glenair M83513/03-F03N technical specifications.
| Body Material | Aluminium |
| Contact Plating | Gold |
| Gender | Male |
| Length | 0.457m |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Plating | Nickel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | M83513 |
| Shell Material | Aluminium |
| Shell Size | F |
| Termination | Crimp |
| Wire/Cable Type | Hook-up Wire |
| RoHS | Compliant |
Download the complete datasheet for Glenair M83513/03-F03N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
