The M83513/03-G01N is a 51-contact male CRIMP connector with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features a glass-filled liquid crystal polymer insulator material and a plating thickness of 50μ. The connector is rated for a signal current of 3A and has a dielectric withstanding voltage of 600VAC.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | CRIMP |
| Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER |
| Total Number of Contacts | 51 |
| Contact Gender | MALE |
| Rated Current (Signal) | 3 |
| Dielectric Withstanding Voltage | 600VAC |
| Plating Thickness | 50u |
| Number Of Connectors | ONE |
| Mating Contact Row Spacing | 0.043 |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | Compliant |
| Military Spec | True |