The M83513/03-G02C is a 51-contact male crimp connector from Glenair, designed for high-reliability applications. It features a glass filled liquid crystal polymer insulator material and a maximum operating temperature of 125°C. The connector is rated for 600VAC and has a minimum operating temperature of -55°C. It is suitable for use in specialized assemblies and cable assemblies, with a plating thickness of 50 microns.
Glenair M83513/03-G02C technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | CRIMP |
| Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER |
| Total Number of Contacts | 51 |
| Contact Gender | MALE |
| Rated Current (Signal) | 3 |
| Dielectric Withstanding Voltage | 600VAC |
| Plating Thickness | 50u |
| Number Of Connectors | ONE |
| Mating Contact Row Spacing | 0.043 |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Glenair M83513/03-G02C to view detailed technical specifications.
No datasheet is available for this part.