This Glenair M83513/03-G03N connector features a D-Sub male design with 51 positions, gold contact plating, and a copper contact material. It is constructed with an aluminium shell and is nickel plated. The connector is RoHS compliant and suitable for use in high-temperature environments up to 150°C. It is terminated with crimp connections and features 26AWG hook-up wire.
Glenair M83513/03-G03N technical specifications.
| Connector Type A | D-Sub |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Length | 0.457m |
| Max Current Rating | 3A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 51 |
| Number of Rows | 3 |
| Package Quantity | 1 |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Shell Material | Aluminium |
| Shell Size | G |
| Termination | Crimp |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Hook-up Wire |
| RoHS | Compliant |
Download the complete datasheet for Glenair M83513/03-G03N to view detailed technical specifications.
No datasheet is available for this part.