The M83513/03-G04C cable assembly from Glenair features a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a termination type of crimp and an insulator material of glass filled liquid crystal polymer. The assembly has 51 total contacts and a rated current of 3 amps. It can withstand a dielectric voltage of 600VAC and has a plating thickness of 50 microns. The assembly is a single connector with a mating contact row spacing of 0.043 inches.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | CRIMP |
| Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER |
| Total Number of Contacts | 51 |
| Contact Gender | MALE |
| Rated Current (Signal) | 3 |
| Dielectric Withstanding Voltage | 600VAC |
| Plating Thickness | 50u |
| Number Of Connectors | ONE |
| Mating Contact Row Spacing | 0.043 |
| REACH | not_compliant |
| Military Spec | True |