The M83513/03-G11N cable assembly features a 51-contact male crimp termination with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. Constructed from glass filled liquid crystal polymer, this cable assembly has a dielectric withstanding voltage of 600VAC. The assembly is plated with a thickness of 50 microns and is designed for use in high-reliability applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | CRIMP |
| Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER |
| Total Number of Contacts | 51 |
| Contact Gender | MALE |
| Rated Current (Signal) | 3 |
| Dielectric Withstanding Voltage | 600VAC |
| Plating Thickness | 50u |
| Number Of Connectors | ONE |
| Mating Contact Row Spacing | 0.043 |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | Compliant |
| Military Spec | True |