The Glenair M83513/04-A10C is a cable assembly with 9 female crimp termination contacts, rated for 3A signal current and 600VAC dielectric withstanding voltage. It has a glass filled liquid crystal polymer insulator and a gold plating thickness of 50u. The assembly is designed for operation between -55°C and 125°C. It features a crimp termination type and a mating contact row spacing of 0.043 inches.
Glenair M83513/04-A10C technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | CRIMP |
| Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER |
| Total Number of Contacts | 9 |
| Contact Gender | FEMALE |
| Rated Current (Signal) | 3 |
| Dielectric Withstanding Voltage | 600VAC |
| Plating Thickness | 50u |
| Number Of Connectors | ONE |
| Contact Finish Termination | GOLD |
| Mating Contact Row Spacing | 0.043 |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | not_compliant |
| Military Spec | True |
No datasheet is available for this part.