25-position, 2-row D-subminiature receptacle connector. Features female crimp terminals with aluminum contact material and gold plating. The nickel-plated shell offers robust protection. Designed for hook-up wire termination, this RoHS compliant component is suitable for standard and high-density applications.
Checking distributor stock and pricing after the page loads.
Glenair M83513/04-D03N technical specifications.
| Contact Material | Aluminium |
| Contact Plating | Gold |
| Gender | Female |
| Length | 457mm |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | M83513 |
| Shell Size | D |
| Termination | Crimp |
| Wire/Cable Type | Hook-up Wire |
| RoHS | Compliant |