The M83513/04-F04C cable assembly features a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a termination type of crimp and an insulator material of glass filled liquid crystal polymer. The assembly has 37 total contacts, with a rated current of 3 amps for the signal. The dielectric withstanding voltage is 600VAC, and the plating thickness is 50 microns. The contact finish termination is gold, and the mating contact row spacing is 0.043 inches.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Glenair M83513/04-F04C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | CRIMP |
| Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER |
| Total Number of Contacts | 37 |
| Contact Gender | FEMALE |
| Rated Current (Signal) | 3 |
| Dielectric Withstanding Voltage | 600VAC |
| Plating Thickness | 50u |
| Number Of Connectors | ONE |
| Contact Finish Termination | GOLD |
| Mating Contact Row Spacing | 0.043 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Glenair M83513/04-F04C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.