
Pre-wired crimp terminated connector assembly featuring a 51-position, 3-row female interface. Constructed with an aluminum shell and gold-plated aluminum contacts, this assembly measures 457mm in length. Nickel plating enhances durability, and it utilizes hook-up wire for termination. This RoHS compliant component is designed for specialized applications.
Glenair M83513/04-G03N technical specifications.
| Contact Material | Aluminium |
| Contact Plating | Gold |
| Gender | Female |
| Length | 457mm |
| Number of Positions | 51 |
| Number of Rows | 3 |
| Package Quantity | 1 |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | M83513 |
| Shell Material | Aluminium |
| Shell Size | G |
| Termination | Crimp |
| Wire/Cable Type | Hook-up Wire |
| RoHS | Compliant |
Download the complete datasheet for Glenair M83513/04-G03N to view detailed technical specifications.
No datasheet is available for this part.