Pre-wired, metal shell connector featuring 51 female contacts with gold plating and a 50µm thickness. This specialized cable assembly utilizes crimp termination and boasts a glass-filled liquid crystal polymer insulator. Operating across a temperature range of -55°C to 125°C, it supports a rated signal current of 3A and a dielectric withstanding voltage of 600VAC. The mating contact row spacing is 0.043 inches.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | CRIMP |
| Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER |
| Total Number of Contacts | 51 |
| Contact Gender | FEMALE |
| Rated Current (Signal) | 3 |
| Dielectric Withstanding Voltage | 600VAC |
| Plating Thickness | 50u |
| Number Of Connectors | ONE |
| Contact Finish Termination | GOLD |
| Mating Contact Row Spacing | 0.043 |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | not_compliant |
| Military Spec | True |