Sign in to ask questions about the Glenair M83513/05-02 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Glenair M83513/05-02 technical specifications.
| Length | 9.17mm |
| Material | Stainless Steel |
| Mount | Screw |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Glenair M83513/05-02 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
