Straight stainless steel jackpost kit, 12.1mm length, designed for hardware mounting. This connector accessory features a durable steel construction and is supplied in bulk packaging.
Glenair M83513/05-07 technical specifications.
| Length | 12.1mm |
| Material | Steel |
| Mount | Hardware |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | M83513 |
| RoHS | Not Compliant |
Download the complete datasheet for Glenair M83513/05-07 to view detailed technical specifications.
No datasheet is available for this part.