Glenair M83513/05-16 technical specifications.
| Body Orientation | Straight |
| Product Length (mm) | 22.9 |
| Product Diameter (mm) | 5.08 |
| Type | Jack Screw Kit |
| Cage Code | 06324 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Glenair M83513/05-16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.