This Glenair M83513/10-C01CP connector features a glass filled liquid crystal polymer insulator and a termination type of solder. It has 21 total contacts with a male gender and a right angle mounting style. The connector is rated for a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a dielectric withstanding voltage of 600VAC and a rated current of 3A. The connector is plated with a 50u thickness of tin lead and has a mating contact row spacing of 0.043 inches.
Checking distributor stock and pricing after the page loads.
Glenair M83513/10-C01CP technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER |
| Total Number of Contacts | 21 |
| Contact Gender | MALE |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 3 |
| Dielectric Withstanding Voltage | 600VAC |
| Number Of PCB Rows | 3 |
| Plating Thickness | 50u |
| Number Of Connectors | ONE |
| Contact Finish Termination | TIN LEAD |
| Mating Contact Row Spacing | 0.043 |
| REACH | not_compliant |
| Military Spec | True |
No datasheet is available for this part.