
Standard D-subminiature connector, female, 15 positions, 2 rows, with a 2.54mm pitch. Features gold-plated bronze contacts and a non-insulated design. Rated for 3A current and operates within a temperature range of -55°C to 150°C. This right-angle receptacle mounts via through-hole termination, with an electroless nickel-plated aluminum shell.
Glenair M83513/13-B01NP technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 15.75mm |
| Gender | Female |
| Insulation | Non-Insulated |
| Length | 23.75mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Pitch | 2.54mm |
| Plating | Electroless Nickel |
| RoHS Compliant | No |
| Series | M83513 |
| Shell Material | Aluminium |
| Shell Size | B |
| Termination | Through Hole |
| Width | 10.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Glenair M83513/13-B01NP to view detailed technical specifications.
No datasheet is available for this part.
