
25-position, 2-row D-subminiature receptacle with female solder terminals. Features right-angle mounting and a 2.54mm pitch. Contacts are constructed from aluminum and bronze with electroless nickel and gold plating. Rated for 3A current and operates within a temperature range of -55°C to 150°C. Dimensions include a 30.01mm length, 10.8mm width, and 15.75mm depth.
Glenair M83513/13-D01NP technical specifications.
| Contact Material | Aluminium, Bronze |
| Contact Plating | Electroless Nickel, Gold |
| Current Rating | 3A |
| Depth | 15.75mm |
| Gender | Female |
| Length | 30.01mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 25 |
| Number of Ports | 1 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | M83513 |
| Termination | Solder |
| Width | 10.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Glenair M83513/13-D01NP to view detailed technical specifications.
No datasheet is available for this part.
