The M83513/13-E02NP is a 31-contact female right-angle D-subminiature connector with a glass-filled liquid crystal polymer insulator and a solder termination. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector features a tin lead contact finish and a plating thickness of 50 microns. It is rated for a signal current of 3A and can withstand a dielectric withstanding voltage of 600VAC.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER |
| Total Number of Contacts | 31 |
| Contact Gender | FEMALE |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 3 |
| Dielectric Withstanding Voltage | 600VAC |
| Number Of PCB Rows | 4 |
| Plating Thickness | 50u |
| Number Of Connectors | ONE |
| Contact Finish Termination | TIN LEAD |
| Mating Contact Row Spacing | 0.043 |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | Compliant |
| Military Spec | True |