
37-position, 2-row D-subminiature receptacle with female solder terminals. Features a 2.54mm pitch and right-angle orientation for through-hole mounting. Constructed with an aluminum shell (size F) and non-insulated design. Contacts are bronze with gold plating, supporting a 3A current rating. Operates across a wide temperature range from -55°C to 150°C.
Glenair M83513/13-F01NP technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 18.29mm |
| Gender | Female |
| Insulation | Non-Insulated |
| Length | 37.72mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 37 |
| Number of Ports | 1 |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| Plating | Electroless Nickel |
| RoHS Compliant | No |
| Series | M83513 |
| Shell Material | Aluminium |
| Shell Size | F |
| Termination | Through Hole |
| Width | 13.34mm |
| RoHS | Not Compliant |
Download the complete datasheet for Glenair M83513/13-F01NP to view detailed technical specifications.
No datasheet is available for this part.
