The Glenair M83513/13-F02CW is a 37-contact right angle female D-subminiature connector with a glass filled liquid crystal polymer insulator and a tin lead contact finish. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The connector is rated for a maximum signal current of 3 amps and has a dielectric withstanding voltage of 600VAC. It is available with a solder termination and has a plating thickness of 50 microns. The connector is designed for use in high-density applications and is compliant with various standards.
Glenair M83513/13-F02CW technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER |
| Total Number of Contacts | 37 |
| Contact Gender | FEMALE |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 3 |
| Dielectric Withstanding Voltage | 600VAC |
| Number Of PCB Rows | 4 |
| Plating Thickness | 50u |
| Number Of Connectors | ONE |
| Contact Finish Termination | TIN LEAD |
| Mating Contact Row Spacing | 0.043 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Glenair M83513/13-F02CW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.