
15-position, 2-row D-subminiature plug connector with straight, through-hole mounting and solder termination. Features male gender, aluminum shell with nickel plating, and aluminum/copper contacts with gold plating. Rated for 3A current and operates within a temperature range of -55°C to 150°C. Dimensions include a 2.54mm pitch, 35.31mm length, 8.46mm width, and 7.87mm depth.
Glenair M83513/22-B01NP technical specifications.
| Contact Material | Aluminium, Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 7.87mm |
| Gender | Male |
| Length | 35.31mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Plating | Nickel |
| RoHS Compliant | No |
| Series | M83513 |
| Shell Material | Aluminium |
| Shell Size | B |
| Termination | Solder |
| Width | 8.46mm |
| RoHS | Not Compliant |
Download the complete datasheet for Glenair M83513/22-B01NP to view detailed technical specifications.
No datasheet is available for this part.
