This Glenair M83513/22-C01CP connector features 21 male contacts with a glass filled liquid crystal polymer insulator, suitable for operating temperatures between -55°C and 125°C. The connector has a straight mounting style and a solder termination type. It is rated for a maximum signal current of 3A and has a plating thickness of 50μ. The connector is designed for use in high-density applications and meets the requirements of standard D-Subminiature connectors.
Checking distributor stock and pricing after the page loads.
Glenair M83513/22-C01CP technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER |
| Total Number of Contacts | 21 |
| Contact Gender | MALE |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 3 |
| Dielectric Withstanding Voltage | 600VAC |
| Number Of PCB Rows | 2 |
| Plating Thickness | 50u |
| Number Of Connectors | ONE |
| Mating Contact Row Spacing | 0.043 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | Compliant |
| Military Spec | True |