
37-contact, male D-subminiature connector featuring a straight, through-hole mount orientation. This microminiature connector offers a 2.54mm pitch and a 2-row configuration. It is equipped with copper contacts plated in gold, rated for 3A current. The shell is constructed from aluminum with electroless nickel plating, and the component operates within a temperature range of -55°C to 150°C.
Glenair M83513/22-F01NP technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 7.87mm |
| Gender | Male |
| Insulation | Non-Insulated |
| Length | 59.44mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 37 |
| Number of Ports | 1 |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Plating | Electroless Nickel |
| RoHS Compliant | No |
| Series | M83513 |
| Shell Material | Aluminium |
| Shell Size | F |
| Termination | Solder |
| Width | 8.46mm |
| RoHS | Not Compliant |
Download the complete datasheet for Glenair M83513/22-F01NP to view detailed technical specifications.
No datasheet is available for this part.
