Sign in to ask questions about the Glenair M83513/22-G01NP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Glenair M83513/22-G01NP technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 8.92mm |
| Gender | Male |
| Length | 57.64mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 51 |
| Orientation | Straight |
| Pitch | 2.54mm |
| Series | M83513 |
| Width | 8.46mm |
| RoHS | Compliant |
Download the complete datasheet for Glenair M83513/22-G01NP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.