
9-position, 2-row micro D-subminiature socket connector with straight, through-hole mounting and solder termination. Features gold-plated bronze contacts, a 3A current rating, and a 1.27mm contact pitch. The electroless nickel-plated aluminum shell offers a width of 8.46mm, depth of 7.87mm, and length of 35.31mm. Operating temperature range is -55°C to 150°C.
Glenair M83513/25-A01NP technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 7.87mm |
| Gender | Female |
| Insulation | Non-Insulated |
| Length | 35.31mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Plating | Electroless Nickel |
| RoHS Compliant | No |
| Series | M83513 |
| Shell Material | Aluminium |
| Shell Size | A |
| Termination | Solder |
| Width | 8.46mm |
| RoHS | Not Compliant |
Download the complete datasheet for Glenair M83513/25-A01NP to view detailed technical specifications.
No datasheet is available for this part.
