Glenair M85049/11-05W technical specifications.
| Package/Case | Aluminum |
| Military Standard | MIL-DTL-26482 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | AS85049 |
| RoHS | Not Compliant |
Download the complete datasheet for Glenair M85049/11-05W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.