This aluminum circular connector features a clamp mount and an outside diameter of 1.112inch. It is designed to meet the military standard MIL-DTL-26482 and is part of the SAE AS85049 series. The connector is not RoHS compliant and has a cadmium plating. It is rated for environment resistance and is available in a bulk packaging with a single unit per package.
Glenair M85049/11-118W technical specifications.
| Package/Case | Aluminum |
| Color | Green |
| Material | Aluminium |
| Military Standard | MIL-DTL-26482 |
| Mount | Clamp |
| Outside Diameter | 1.112inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, SAE AS85049 |
| Shielding | Unshielded |
| RoHS | Not Compliant |
Download the complete datasheet for Glenair M85049/11-118W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.