This aluminum backshell is plated with cadmium and meets the military standard MIL-DTL-26482. It is available in bulk packaging and has a shell size of 18mm. The backshell is made of aluminum and is part of the AS85049 series. It is not RoHS compliant.
Glenair M85049/11-25W technical specifications.
| Package/Case | Aluminum |
| Military Standard | MIL-DTL-26482 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| RoHS Compliant | No |
| Series | AS85049 |
| Shell Material | Aluminium |
| Shell Size | 18 |
| RoHS | Not Compliant |
Download the complete datasheet for Glenair M85049/11-25W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.