Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Glenair M85049/11-37B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Angular Function | 180° |
| Shell Size | 20 |
| Product Depth (mm) | 53.7 |
| Body Plating | Black Cadmium |
| Body Material | Stainless Steel |
| Cage Code | 06324 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Glenair M85049/11-37B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.