
Environmental Backshell 180° 32 Shell Size Black Cadmium Stainless Steel
Checking distributor stock and pricing after the page loads.
| Angular Function | 180° |
| Shell Size | 32 |
| Product Depth (mm) | 60 |
| Body Plating | Black Cadmium |
| Body Material | Stainless Steel |
| Cage Code | 06324 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |