The M85049/14S11W is an aluminium backshell from Glenair, measuring 16.8mm in length and conforming to the Military Standard MIL-DTL-38999. It features a straight orientation and is plated with cadmium. This backshell is part of the SAE AS85049 series and is unshielded. It is made of aluminium and has a shell size of 11mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Glenair M85049/14S11W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Glenair M85049/14S11W technical specifications.
| Color | Green |
| Length | 16.8mm |
| Material | Aluminium |
| Military Standard | MIL-DTL-38999 |
| Orientation | Straight |
| Package Quantity | 1 |
| Plating | Cadmium |
| Series | Military, SAE AS85049 |
| Shell Material | Aluminium |
| Shell Size | 11 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Glenair M85049/14S11W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.