This cable mount is made from aluminium and features a green color. It is plated with cadmium and is not RoHS compliant. The mount is designed for cable installation and is unshielded. It conforms to the military standard MIL-DTL-38999 and is part of the SAE AS85049 series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Glenair M85049/15S15W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Glenair M85049/15S15W technical specifications.
| Color | Green |
| Material | Aluminium |
| Military Standard | MIL-DTL-38999 |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| RoHS Compliant | No |
| Series | Military, SAE AS85049 |
| Shielding | Unshielded |
| RoHS | Not Compliant |
Download the complete datasheet for Glenair M85049/15S15W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.