Connector Accessories Straight EMI/RFI Environmental Backshell Olive Drab Cadmium Over Electroless Nickel
Glenair M85049/18-17W04 technical specifications.
| Military Standard | MIL-DTL-38999 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Series | AS85049 |
| Shell Material | Aluminium |
| Shell Size | 17 |
| RoHS | Compliant |
Download the complete datasheet for Glenair M85049/18-17W04 to view detailed technical specifications.
No datasheet is available for this part.