This 11mm shielded circular connector features an aluminium shell and is compliant with the military standard MIL-DTL-38999. The connector is resistant to various environments and is available in a single unit. It has a cadmium plating and is not RoHS compliant. The connector is part of the Military, SAE AS85049 series.
Glenair M85049/1811W02 technical specifications.
| Color | Green |
| Material | Aluminium |
| Military Standard | MIL-DTL-38999 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, SAE AS85049 |
| Shell Material | Aluminium |
| Shell Size | 11 |
| Shielding | Shielded |
| RoHS | Not Compliant |
Download the complete datasheet for Glenair M85049/1811W02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.